


850-10-026-40-251101 | |
|---|---|
DigiKey Part Number | 850-10-026-40-251101-ND |
Manufacturer | |
Manufacturer Product Number | 850-10-026-40-251101 |
Description | CONN HEADER SMD R/A 26POS 1.27MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 26 position 0.050" (1.27mm) |
EDA/CAD Models | 850-10-026-40-251101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.118" (3.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.087" (2.20mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,96000 € | 9,96 € |
| 10 | 8,46400 € | 84,64 € |
| 130 | 7,06246 € | 918,12 € |
| 520 | 6,40488 € | 3.330,54 € |
| 1.040 | 6,09961 € | 6.343,59 € |
| Unit Price without VAT: | 9,96000 € |
|---|---|
| Unit Price with VAT: | 11,65320 € |







