
813-SS-004-30-676101-CLIP | |
|---|---|
DigiKey Part Number | 1212-813-SS-004-30-676101-CLIP-ND |
Manufacturer | |
Manufacturer Product Number | 813-SS-004-30-676101-CLIP |
Description | CONN SPRING PISTON 4POS SMD, HIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,89200 € | 28,92 € |
| 25 | 2,71080 € | 67,77 € |
| 50 | 2,58140 € | 129,07 € |
| 100 | 2,45810 € | 245,81 € |
| 350 | 2,25014 € | 787,55 € |
| 700 | 2,14280 € | 1.499,96 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 3,98970 € |

