
811-SS-009-30-679101-CLIP | |
|---|---|
DigiKey Part Number | 1212-811-SS-009-30-679101-CLIP-ND |
Manufacturer | |
Manufacturer Product Number | 811-SS-009-30-679101-CLIP |
Description | CONN SPRING PISTON 9POS SMD, HIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Spring Piston Connector Surface Mount |
EDA/CAD Models | 811-SS-009-30-679101-CLIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 4,78900 € | 766,24 € |
| Unit Price without VAT: | 4,78900 € |
|---|---|
| Unit Price with VAT: | 5,60313 € |

