2 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

811-S1-002-30-015191

DigiKey Part Number
1212-1287-2-ND - Tape & Reel (TR)
1212-1287-1-ND - Cut Tape (CT)
1212-1287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
811-S1-002-30-015191
Description
CONN SPRING PISTON 2POS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Spring Piston Connector Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Piston
Number of Contacts
2
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
19.7µin (0.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,88000 €2,88 €
102,45000 €24,50 €
252,29680 €57,42 €
502,18700 €109,35 €
1002,08260 €208,26 €
2501,95212 €488,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,83522 €1.101,13 €
1.2001,74766 €2.097,19 €
1.8001,69842 €3.057,16 €
3.0001,63835 €4.915,05 €
4.2001,59996 €6.719,83 €
Manufacturers Standard Package
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,36960 €