Similar
Similar
Similar
Similar
Similar

800-80-040-20-004101 | |
|---|---|
DigiKey Part Number | 800-80-040-20-004101-ND |
Manufacturer | |
Manufacturer Product Number | 800-80-040-20-004101 |
Description | CONN HEADER R/A 40POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.195" (4.95mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PREC040SBAN-M71RC | Sullins Connector Solutions | 6.585 | S1112EC-40-ND | 1,17000 € | Similar |
| PREC040SBBN-M71RC | Sullins Connector Solutions | 0 | S1122EC-40-ND | 0,39780 € | Similar |
| PRPC040SBAN-M71RC | Sullins Connector Solutions | 1.869 | S1111EC-40-ND | 1,70000 € | Similar |
| PRPC040SBBN-M71RC | Sullins Connector Solutions | 4.982 | S1121EC-40-ND | 0,87000 € | Similar |
| PRPC040SBCN-M71RC | Sullins Connector Solutions | 1.430 | S1132EC-40-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 3,85147 € | 654,75 € |
| Unit Price without VAT: | 3,85147 € |
|---|---|
| Unit Price with VAT: | 4,50622 € |






