Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

450-10-210-00-013101 | |
|---|---|
DigiKey Part Number | 450-10-210-00-013101-ND |
Manufacturer | |
Manufacturer Product Number | 450-10-210-00-013101 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.134" (3.39mm) |
Mfr | Contact Length - Post 0.121" (3.08mm) |
Series | Overall Contact Length 0.416" (10.57mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897100 | Molex | 13.371 | WM13107-ND | 1,55000 € | Similar |
| 0010897101 | Molex | 985 | WM50022-10-ND | 0,78000 € | Similar |
| 0010897102 | Molex | 1.699 | WM50012-10-ND | 1,48000 € | Similar |
| 0879140001 | Molex | 0 | 0879140001-ND | 0,62852 € | Similar |
| 0879141013 | Molex | 8.086 | WM23647-ND | 1,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 1,89835 € | 911,21 € |
| Unit Price without VAT: | 1,89835 € |
|---|---|
| Unit Price with VAT: | 2,22107 € |

















