24 (2 x 12) Pos Zig-Zag, Right Stackable Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

410-83-224-10-002101

DigiKey Part Number
410-83-224-10-002101-ND
Manufacturer
Manufacturer Product Number
410-83-224-10-002101
Description
CONN ZIG-ZAG 24POS GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 (2 x 12) Pos Zig-Zag, Right Stackable Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
410-83-224-10-002101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Bulk
Part Status
Active
Type
Zig-Zag, Right Stackable
Number of Positions or Pins (Grid)
24 (2 x 12)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
-
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Brass
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7002,24659 €1.572,61 €
Manufacturers Standard Package
Unit Price without VAT:2,24659 €
Unit Price with VAT:2,62851 €