
350-80-103-00-012101 | |
|---|---|
DigiKey Part Number | 350-80-103-00-012101-ND |
Manufacturer | |
Manufacturer Product Number | 350-80-103-00-012101 |
Description | CONN HEADER VERT 3POS 1.78MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.070" (1.78mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.154" (3.91mm) | |
Contact Length - Post | 0.163" (4.15mm) | |
Overall Contact Length | 0.475" (12.07mm) | |
Insulation Height | 0.112" (2.85mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.480 | 0,44415 € | 657,34 € |
| Unit Price without VAT: | 0,44415 € |
|---|---|
| Unit Price with VAT: | 0,51966 € |





