
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.177" (4.50mm) | |
Accepts Pin Diameter | - | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.117" (2.97mm) | |
Tail Diameter | - | |
Socket Depth | 0.148" (3.76mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | 2.20N |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,27800 € | 6,95 € |
| 50 | 0,26480 € | 13,24 € |
| 100 | 0,25210 € | 25,21 € |
| 250 | 0,23624 € | 59,06 € |
| 500 | 0,22496 € | 112,48 € |
| 1.000 | 0,21421 € | 214,21 € |
| 2.500 | 0,20079 € | 501,97 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |


