Pin Receptacle Connector No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15008-13-1810

DigiKey Part Number
1212-15008-13-1810-ND
Manufacturer
Manufacturer Product Number
15008-13-1810
Description
PIN RECEPTACLE CONNECTOR 0.036"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector No Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.236" (6.00mm)
Manufacturer
Preci-Dip
Mounting Hole Diameter
0.080" (2.03mm)
Packaging
Bulk
Flange Diameter
0.100" (2.54mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
No Tail
Contact Finish
Gold
Termination
Solder
Contact Finish Thickness
30.0µin (0.76µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,66100 €6,61 €
250,61960 €15,49 €
500,59020 €29,51 €
1000,56200 €56,20 €
2500,52672 €131,68 €
5000,50156 €250,78 €
1.0000,47761 €477,61 €
2.5000,44770 €1.119,25 €
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,91260 €