
PRXS600HF17I3C2 | |
|---|---|
DigiKey Part Number | 835-PRXS600HF17I3C2-ND |
Manufacturer | |
Manufacturer Product Number | PRXS600HF17I3C2 |
Description | SIC MODULE HALF-BRIDGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1700V (1.7kV) 600A (Tj) 3750W (Tc) Chassis Mount |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.2mOhm @ 600A, 15V |
Manufacturer Powerex Inc. | Vgs(th) (Max) @ Id 2.7V @ 240mA |
Packaging Bulk | Gate Charge (Qg) (Max) @ Vgs 1536nC @ 15V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 45700pF @ 1000V |
Technology Silicon Carbide (SiC) | Power - Max 3750W (Tc) |
Configuration 2 N-Channel (Half Bridge) | Operating Temperature -40°C ~ 150°C |
Drain to Source Voltage (Vdss) 1700V (1.7kV) | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C 600A (Tj) | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.287,31700 € | 12.873,17 € |
| Unit Price without VAT: | 1.287,31700 € |
|---|---|
| Unit Price with VAT: | 1.506,16089 € |


