Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ND471421

DigiKey Part Number
ND471421-ND
Manufacturer
Manufacturer Product Number
ND471421
Description
MOD SCR/DIODE 210A 1400V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SCR Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
-
Packaging
Bulk
Part Status
Active
Structure
-
Number of SCRs, Diodes
-
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10124,89500 €1.248,95 €
Unit Price without VAT:124,89500 €
Unit Price with VAT:146,12715 €