ND470825 | |
|---|---|
DigiKey Part Number | ND470825-ND |
Manufacturer | |
Manufacturer Product Number | ND470825 |
Description | SCR MODULE 800V 393A POW-R-BLOK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SCR Module 800 V 393 A Series Connection - SCR/Diode Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 393 A |
Manufacturer Powerex Inc. | Voltage - Gate Trigger (Vgt) (Max) 3 V |
Packaging Bulk | Current - Gate Trigger (Igt) (Max) 150 mA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 8800A @ 60Hz |
Structure Series Connection - SCR/Diode | Operating Temperature -40°C ~ 130°C (TJ) |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Chassis Mount |
Voltage - Off State 800 V | Package / Case POW-R-BLOK™ Module |
Current - On State (It (AV)) (Max) 250 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 148,96000 € | 1.638,56 € |
| Unit Price without VAT: | 148,96000 € |
|---|---|
| Unit Price with VAT: | 174,28320 € |


