Cable A Male to Lightning Male 9.84' (3.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB-APP-3ML-STR

DigiKey Part Number
3426-CAB-APP-3ML-STR-ND
Manufacturer
Manufacturer Product Number
CAB-APP-3ML-STR
Description
Classic 3 Meter Lightning Cable
Customer Reference
Detailed Description
Cable A Male to Lightning Male 9.84' (3.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
Unshielded
Color
White
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Powerbx LLC
A separate 55,94 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,35000 €16,35 €
512,91000 €64,55 €
1010,32700 €103,27 €
158,60600 €129,09 €
207,74550 €154,91 €
506,02420 €301,21 €
Unit Price without VAT:16,35000 €
Unit Price with VAT:19,12950 €