
PHR-12200 M6 FR | |
|---|---|
DigiKey Part Number | 3164-PHR-12200M6FR-ND |
Manufacturer | |
Manufacturer Product Number | PHR-12200 M6 FR |
Description | BATTERY LEAD ACID 12V 58AH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 58Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 9.02" L x 5.43" W x 7.99" H (229.1mm x 137.9mm x 202.9mm) | |
Termination Style | Nut and Bolt, M6 | |
Discharge Rate | 20Hrs | |
Shelf Life | 12 Months | |
Standard Charge Current | 2.9A | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,27000 € | 337,27 € |
| 10 | 279,29100 € | 2.792,91 € |
| Unit Price without VAT: | 337,27000 € |
|---|---|
| Unit Price with VAT: | 394,60590 € |


