
RDK-248 | |
|---|---|
DigiKey Part Number | RDK-248-ND |
Manufacturer | |
Manufacturer Product Number | RDK-248 |
Description | EVAL BOARD FOR PFS708 |
Customer Reference | |
Detailed Description | PFS708 HiperPFS™ 2 Isolated Outputs AC/DC, Primary and Secondary Side with PFC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary and Secondary Side with PFC | |
Outputs and Type | 2 Isolated Outputs | |
Power - Output | 180W | |
Voltage - Output | 15V, 380V | |
Current - Output | 474mA, 200mA | |
Voltage - Input | 90 ~ 264 VAC, 14.5V ~ 16.5V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | PFS708 | |
Note | - |

