
RDK-1002 | |
|---|---|
DigiKey Part Number | 596-RDK-1002-ND |
Manufacturer | |
Manufacturer Product Number | RDK-1002 |
Description | EVAL BRD INN5377F-H905 PFS5277F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INN5377F-H905, PFS5277F HiperPFS™-5, InnoSwitch™5-Pro 1 Isolated Output AC/DC Converter Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 140W | |
Voltage - Output | 15V ~ 28V | |
Current - Output | 5A | |
Voltage - Input | 90 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | INN5377F-H905, PFS5277F | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,06000 € | 86,06 € |
| Unit Price without VAT: | 86,06000 € |
|---|---|
| Unit Price with VAT: | 100,69020 € |

