
LYT6079C-H127-TL | |
|---|---|
DigiKey Part Number | 596-LYT6079C-H127-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LYT6079C-H127-TL |
Description | IC LED DVR OFLN SWITCH INSOP24D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Secondary Side SR No Dimming InSOP-24D |
EDA/CAD Models | LYT6079C-H127-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Secondary Side SR | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | - | |
Voltage - Output | 1.265V | |
Current - Output / Channel | - | |
Frequency | 145kHz | |
Dimming | No | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,18423 € | 6.368,46 € |
| Unit Price without VAT: | 3,18423 € |
|---|---|
| Unit Price with VAT: | 3,72555 € |

