Converter Offline Flyback, Secondary Side SR Topology 140kHz InSOP-T28D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback, Secondary Side SR Topology 140kHz InSOP-T28D
InSOP-T28D

INN5396F-H901-TL

DigiKey Part Number
596-INN5396F-H901-TLTR-ND - Tape & Reel (TR)
596-INN5396F-H901-TLCT-ND - Cut Tape (CT)
596-INN5396F-H901-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN5396F-H901-TL
Description
200 W (85-264 VAC)
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 140kHz InSOP-T28D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
900V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
85V ~ 265V
Duty Cycle
-
Frequency - Switching
140kHz
Power (Watts)
125 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Package / Case
28-PowerSMD Module (0.425", 10.80mm Width), 20 Leads
Supplier Device Package
InSOP-T28D
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.743
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,56000 €4,56 €
103,47500 €34,75 €
253,20560 €80,14 €
1002,90860 €290,86 €
2502,78276 €695,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8002,53708 €4.566,74 €
Manufacturers Standard Package
Unit Price without VAT:4,56000 €
Unit Price with VAT:5,33520 €