New at DigiKey
Converter Offline Flyback, Secondary Side SR Topology 25kHz ~ 95kHz InSOP-24D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INN3997CQ-TL

DigiKey Part Number
596-INN3997CQ-TLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INN3997CQ-TL
Description
55W 900V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 25kHz ~ 95kHz InSOP-24D
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
900V
Topology
Flyback, Secondary Side SR
Voltage - Start Up
30 V
Voltage - Supply (Vcc/Vdd)
30V ~ 650V
Duty Cycle
-
Frequency - Switching
25kHz ~ 95kHz
Power (Watts)
55 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,85347 €5.706,94 €
Manufacturers Standard Package
Unit Price without VAT:2,85347 €
Unit Price with VAT:3,33856 €