
1SC0450E2A0-45 | |
|---|---|
DigiKey Part Number | 1810-1004-ND |
Manufacturer | |
Manufacturer Product Number | 1SC0450E2A0-45 |
Description | IC GATE DRVR HI/LOW SIDE MODULE |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 14.5V ~ 15.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 50A, 50A | |
Input Type | - | |
High Side Voltage - Max (Bootstrap) | 4500 V | |
Rise / Fall Time (Typ) | 30ns, 25ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 120,36250 € | 1.444,35 € |
| Unit Price without VAT: | 120,36250 € |
|---|---|
| Unit Price with VAT: | 140,82413 € |

