
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Permanent Magnet | |
Coil Type | Bipolar | |
Voltage - Rated | 5VDC | |
Current Rating (Amps) | 960 mA | |
Steps per Revolution | 48.0 | |
Step Angle | 7.5° | |
Accuracy | ±15% | |
Torque - Holding (oz-in / mNm) | 27.6 / 195 | |
Size / Dimension | Round - 2.170" Dia (55.12mm) | |
Diameter - Shaft | 0.250" (6.35mm) | |
Length - Shaft and Bearing | 0.750" (19.05mm) | |
Mounting Hole Spacing | 2.630" (66.68mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Coil Resistance | 5.2 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 48.3gcm² | |
Approval Agency | - | |
Weight | 0.525 lb (238.14 g) |

