
73087-20-4 | |
|---|---|
DigiKey Part Number | 73087-20-4-ND |
Manufacturer | |
Manufacturer Product Number | 73087-20-4 |
Description | TEST LEAD BANANA TO BANANA 20" |
Customer Reference | |
Detailed Description | 20.0" (508.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed, Banana Socket (Jack), Single Patch Cord 1000VAC (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Sheathed | |
2nd Connector | Banana Plug, Single, Sheathed, Banana Socket (Jack), Single | |
Cable Length | 20.0" (508.00mm) | |
Type | Patch Cord | |
Contents | 2 Leads, Yellow | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000VAC (1kV) | |
Ratings | CAT I 1000V | |
Current Rating (Amps) | 10A | |
Base Product Number |






