Black 26 AWG Jumper Lead Socket to Socket 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3330

DigiKey Part Number
2183-3330-ND
Manufacturer
Manufacturer Product Number
3330
Description
JUMPER WIRE 10PK F-F 3" BLACK
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Socket 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
26 AWG
Contact Finish
-
Color
Black
Contact Finish Thickness
-
Number of Conductors
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,86000 €3,86 €
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,51620 €