
1308 | |
|---|---|
DigiKey Part Number | 2183-1308-ND |
Manufacturer | |
Manufacturer Product Number | 1308 |
Description | CP2104 USB-TO-SERIAL ADAPTER |
Customer Reference | |
Detailed Description | Bridge, USB to UART USB 2.0 USB Interface |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Protocol | - | |
Function | Bridge, USB to UART | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3.45V ~ 5V | |
Current - Supply | 25 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | - | |
Supplier Device Package | - |



