
MS-228-6-6-0500 | |
|---|---|
DigiKey Part Number | 2010-1172-ND |
Manufacturer | |
Manufacturer Product Number | MS-228-6-6-0500 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 300 Hz | |
Voltage - Supply | - | |
Must Operate | 35 ~ 40AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,40400 € | 24,04 € |
| 50 | 2,17900 € | 108,95 € |
| 100 | 2,08780 € | 208,78 € |
| 250 | 1,97208 € | 493,02 € |
| 500 | 1,88822 € | 944,11 € |
| 1.000 | 1,80756 € | 1.807,56 € |
| 2.500 | 1,70568 € | 4.264,20 € |
| 5.000 | 1,63213 € | 8.160,65 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,21750 € |


