
MS-211-3-2-0300 | |
|---|---|
DigiKey Part Number | 2010-1109-ND |
Manufacturer | |
Manufacturer Product Number | MS-211-3-2-0300 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer PIC GmbH | Termination Style Wire Leads |
Packaging Bulk | Frequency 600 Hz |
Part Status Active | Must Operate 15 ~ 20AT |
Type Reed Switch | Operating Temperature -20°C ~ 85°C |
Output Type SPST-NO | Package / Case Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MK18-C-100W | Standex-Meder Electronics | 806 | 374-1024-ND | 4,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,20800 € | 22,08 € |
| 50 | 1,93260 € | 96,63 € |
| 100 | 1,82390 € | 182,39 € |
| 250 | 1,69244 € | 423,11 € |
| 500 | 1,60280 € | 801,40 € |
| 1.000 | 1,52186 € | 1.521,86 € |
| 2.500 | 1,42802 € | 3.570,05 € |
| 5.000 | 1,36653 € | 6.832,65 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,07710 € |





