


PIS-1357 | |
|---|---|
DigiKey Part Number | 1910-1131-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1357 |
Description | RASPBERRY PI EXPANDER ADC DAC RT |
Customer Reference | |
Detailed Description | DS1307, MCP3208, MCP4822, MCP23017 I/O Expansion Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | I/O Expansion | |
Utilized IC / Part | DS1307, MCP3208, MCP4822, MCP23017 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,93000 € | 35,93 € |
| Unit Price without VAT: | 35,93000 € |
|---|---|
| Unit Price with VAT: | 42,03810 € |




