Desktop Thermal Printer, Transfer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5146257

DigiKey Part Number
5146257-ND
Manufacturer
Manufacturer Product Number
5146257
Description
THERMO TRANSFER PRINTER
Customer Reference
Detailed Description
Desktop Thermal Printer, Transfer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Desktop
Type Attributes
Thermal Printer, Transfer
Style
Labels
Specifications
-
Includes
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.