
3274024 | |
|---|---|
DigiKey Part Number | 277-3274024-ND |
Manufacturer | |
Manufacturer Product Number | 3274024 |
Description | TERM BLK 13POS BLACK |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Black Middle 46.3mm |
Datasheet | Datasheet |
EDA/CAD Models | 3274024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 13 | |
Number of Levels | 1 | |
Terminal - Width | 46.3mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 450 V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | Block of 6 | |
Housing Color | Black | |
Length | 1.126" (28.60mm) | |
Height (Max) | 0.894" (22.70mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm | |
Operating Temperature | -60°C ~ 105°C |


