
3273149 | |
|---|---|
DigiKey Part Number | 277-3273149-ND |
Manufacturer | |
Manufacturer Product Number | 3273149 |
Description | TERM BLK 6POS PINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Pink Middle 16.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273149 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 6 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 690 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | Block of 3 | |
Housing Color | Pink | |
Length | 1.799" (45.70mm) | |
Height (Max) | 1.217" (30.90mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm | |
Operating Temperature | -60°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,90710 € |



