2 Position Terminal Block Black, Yellow NEMA Open Construction
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3213139

DigiKey Part Number
3213139-ND
Manufacturer
Manufacturer Product Number
3213139
Description
TERM BLK 2POS BLACK/YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Black, Yellow NEMA Open Construction
Datasheet
 Datasheet
EDA/CAD Models
3213139 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
NEMA Open Construction
Mounting Type
DIN Rail
Number of Positions
2
Number of Levels
1
Terminal - Width
-
Termination Style
Bolt and Nut
Current - IEC
192 A
Voltage - IEC
1 kV
Current - UL
175 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
2/0-8 AWG
Wire Gauge or Range - mm²
6-70mm²
Features
-
Housing Color
Black, Yellow
Length
5.354" (136.00mm)
Height (Max)
2.933" (74.50mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
517,01400 €85,07 €
Manufacturers Standard Package
Unit Price without VAT:17,01400 €
Unit Price with VAT:19,90638 €