3206461 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 2,75000 €
Datasheet
Terminal Block Connector 3 Position Feed Through Blue 14-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3206461

DigiKey Part Number
277-15273-ND
Manufacturer
Manufacturer Product Number
3206461
Description
CONN TERM BLK FEED THRU 14-20AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Blue 14-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
3206461 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
IDC
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
15 A
Voltage - UL
600V
Wire Gauge or Range - AWG
14-20 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,75000 €2,75 €
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,21750 €