Yellow Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3201945

DigiKey Part Number
3201945-ND
Manufacturer
Manufacturer Product Number
3201945
Description
CONN FERRULE 10AWG YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3201945 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
10 AWG (6.00mm²)
Length - Overall
23.00mm
Length - Pin
12.00mm
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,70000 €0,70 €
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,81900 €