
3064001 | |
|---|---|
DigiKey Part Number | 277-15226-ND |
Manufacturer | |
Manufacturer Product Number | 3064001 |
Description | CABLE SLEEVE PLUG 11MM DIA BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Sleeve Plug For PLUSCON CES Cable Sleeves and Sealing Frames |
Datasheet | Datasheet |
EDA/CAD Models | 3064001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Sleeve Plug | |
For Use With/Related Products | PLUSCON CES Cable Sleeves and Sealing Frames | |
Material | Polyamide (PA), Nylon | |
Features | Diameter - 0.43" (11.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,94480 € | 48,62 € |
| Unit Price without VAT: | 1,94480 € |
|---|---|
| Unit Price with VAT: | 2,27542 € |

