
3032651 | |
|---|---|
DigiKey Part Number | 277-15052-ND |
Manufacturer | |
Manufacturer Product Number | 3032651 |
Description | JUMPER TERM BLK 10POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3032651 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.323" (8.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,27120 € |




