Bridge Rectifier 230 V DIN Rail Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2949813

DigiKey Part Number
277-5257-ND
Manufacturer
Manufacturer Product Number
2949813
Description
BRIDGE RECT 230V MODULE
Customer Reference
Detailed Description
Bridge Rectifier 230 V DIN Rail Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
-
Technology
-
Voltage - Peak Reverse (Max)
230 V
Operating Temperature
-20°C ~ 55°C (TA)
Mounting Type
DIN Rail
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.