Circuit Breaker Magnetic (Hydraulic Delay) 3A 120 V AC 50 V DC Toggle DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 3A 120 V AC 50 V DC Toggle DIN Rail
HMCSeries_TBus
Circuit Breaker Basics - Another Teaching Moment

2907202

DigiKey Part Number
277-12120-ND
Manufacturer
Manufacturer Product Number
2907202
Description
CIR BRKR MAGHYDR 3A 120VAC/50VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 3A 120 V AC 50 V DC Toggle DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
3A
Voltage Rating - AC
120 V
Voltage Rating - DC
50 V
Actuator Type
Toggle
Number of Poles
4
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1183,92000 €183,92 €
Manufacturers Standard Package
Unit Price without VAT:183,92000 €
Unit Price with VAT:215,18640 €