Surge Protection Device (SPD) 130VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906844

DigiKey Part Number
277-17739-ND
Manufacturer
Manufacturer Product Number
2906844
Description
SPD 130VAC MCOV 1 POLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 130VAC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2906844 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
-
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
130VAC
Current - Discharge (Nom) (8/20µS)
5 kA
Voltage - Protection Level (VP) (2416)
1 kV
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,35000 €26,35 €
Manufacturers Standard Package
Unit Price without VAT:26,35000 €
Unit Price with VAT:30,82950 €