
2903796 | |
|---|---|
DigiKey Part Number | 2903796-ND |
Manufacturer | |
Manufacturer Product Number | 2903796 |
Description | INTERFACE MOD HDR 64POS 14-26AWG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 64 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2903796 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 64 | |
Features | - | |
Voltage - Rated | 60VAC/DC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 4.650" (118.11mm) | |
Width | 2.984" (75.79mm) | |
Wire Gauge | 14-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,97000 € | 135,97 € |
| Unit Price without VAT: | 135,97000 € |
|---|---|
| Unit Price with VAT: | 159,08490 € |


