
2813499 | |
|---|---|
DigiKey Part Number | 277-5074-ND |
Manufacturer | |
Manufacturer Product Number | 2813499 |
Description | TRANSDUCER CURRENT 20-30VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Transducer 0 ~ 200A Input 4 ~ 20mA Output 20 ~ 30VDC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2813499 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Transducer | |
Input Range | 0 ~ 200A | |
Output | 4 ~ 20mA | |
Isolation | 5000VAC (Test) | |
Response Time | 340ms | |
Accuracy | - | |
Voltage - Supply | 20 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,99000 € | 309,99 € |
| Unit Price without VAT: | 309,99000 € |
|---|---|
| Unit Price with VAT: | 362,68830 € |

