
2702660 | |
|---|---|
DigiKey Part Number | 277-2702660-ND |
Manufacturer | |
Manufacturer Product Number | 2702660 |
Description | AXL E IOL DI16 M12 6P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Gray, Dark |
Datasheet | Datasheet |
EDA/CAD Models | 2702660 Models |
Category | Color Gray, Dark |
Manufacturer Phoenix Contact | Features 8 Connector Opening, Dust Tight, Waterproof |
Packaging Bulk | For Use With/Related Products Circular Connectors |
Part Status Active | Material Polybutylene Terephthalate (PBT) |
Accessory Type Input, Output Unit | Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,17000 € | 175,17 € |
| Unit Price without VAT: | 175,17000 € |
|---|---|
| Unit Price with VAT: | 204,94890 € |


