
2276382 | |
|---|---|
DigiKey Part Number | 2276382-ND |
Manufacturer | |
Manufacturer Product Number | 2276382 |
Description | CURR SENSE XFMR 2000A DIN RAIL |
Customer Reference | |
Detailed Description | 2000 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 2000 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 4.134" L x 1.181" W (105.00mm x 30.00mm) | |
Height - Seated (Max) | 5.197" (132.00mm) | |
Termination Style | Terminal Block |

