


2203350 | |
|---|---|
DigiKey Part Number | 2203350-ND |
Manufacturer | |
Manufacturer Product Number | 2203350 |
Description | ELECTRONIC HOUSING HALF SHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Panel 4.921" L x 3.425" W (125.00mm x 87.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2203350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Features | - | |
For Use With/Related Products | UCS Housing System | |
Size / Dimension | 4.921" L x 3.425" W (125.00mm x 87.00mm) | |
Color | Black | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,08650 € | 261,73 € |
| Unit Price without VAT: | 13,08650 € |
|---|---|
| Unit Price with VAT: | 15,31121 € |

