



2017237 | |
|---|---|
DigiKey Part Number | 2017237-ND |
Manufacturer | |
Manufacturer Product Number | 2017237 |
Description | CONN TERM BLK FEED THRU 12-28AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2017237 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 5 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Screw, Tab | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 25 A | |
Voltage - UL | 250V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,74000 € | 13,74 € |
| Unit Price without VAT: | 13,74000 € |
|---|---|
| Unit Price with VAT: | 16,07580 € |

