
1819079 | |
|---|---|
DigiKey Part Number | 277-10226-ND |
Manufacturer | |
Manufacturer Product Number | 1819079 |
Description | TERM BLOCK 1POS 30DEG PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block 30° (150°) Angle with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1819079 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | 30° (150°) Angle with Board | |
Current | 35 A | |
Voltage | 150 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,61520 € | 80,76 € |
| Unit Price without VAT: | 1,61520 € |
|---|---|
| Unit Price with VAT: | 1,88978 € |

