
1814582 | |
|---|---|
DigiKey Part Number | 277-10071-2-ND - Tape & Reel (TR) 277-10071-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1814582 |
Description | TERM BLOCK 4POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1814582 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 4 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | 20-26 AWG | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Voltage Rating | 150V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | 0,88632 € | 274,76 € |
| 620 | 0,85052 € | 527,32 € |
| 930 | 0,82278 € | 765,19 € |
| 1.550 | 0,79928 € | 1.238,88 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |




