
1791371 | |
|---|---|
DigiKey Part Number | 277-1791371-ND |
Manufacturer | |
Manufacturer Product Number | 1791371 |
Description | RELAY GEN PURPOSE 40A 230VAC/220 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 4PST-NO (4 Form A) 40 A 0 ~ 480V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | 4PST-NO (4 Form A) | |
Output Type | AC, DC | |
Load Current | 40 A | |
Voltage - Input | 230VAC, 220VDC | |
Voltage - Load | 0 ~ 480V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,33000 € | 125,33 € |
| 10 | 111,60100 € | 1.116,01 € |
| 25 | 106,55640 € | 2.663,91 € |
| 50 | 102,88920 € | 5.144,46 € |
| Unit Price without VAT: | 125,33000 € |
|---|---|
| Unit Price with VAT: | 146,63610 € |

