
1791370 | |
|---|---|
DigiKey Part Number | 277-1791370-ND |
Manufacturer | |
Manufacturer Product Number | 1791370 |
Description | RELAY GEN PURPOSE 40A 24V AC/DC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 40 A 0 ~ 480V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Output Type | AC, DC | |
Load Current | 40 A | |
Voltage - Input | 20.4 ~ 24VAC/DC ~ 26.4VAC/DC | |
Voltage - Load | 0 ~ 480V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,91000 € | 126,91 € |
| 10 | 113,00600 € | 1.130,06 € |
| 25 | 107,89800 € | 2.697,45 € |
| 50 | 104,18460 € | 5.209,23 € |
| Unit Price without VAT: | 126,91000 € |
|---|---|
| Unit Price with VAT: | 148,48470 € |

