
1791346 | |
|---|---|
DigiKey Part Number | 277-1791346-ND |
Manufacturer | |
Manufacturer Product Number | 1791346 |
Description | RELAY GEN PURPOSE 32A 230VAC/220 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 4PST-NO (4 Form A) 32 A 0 ~ 480V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | 4PST-NO (4 Form A) | |
Output Type | AC, DC | |
Load Current | 32 A | |
Voltage - Input | 230VAC, 220VDC | |
Voltage - Load | 0 ~ 480V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,24000 € | 61,24 € |
| 10 | 54,53800 € | 545,38 € |
| 25 | 52,07520 € | 1.301,88 € |
| 50 | 50,28460 € | 2.514,23 € |
| 100 | 48,55470 € | 4.855,47 € |
| Unit Price without VAT: | 61,24000 € |
|---|---|
| Unit Price with VAT: | 71,65080 € |

